RS PRO RS DPI Differential Manometer, Max Pressure Measurement 350mbar
- RS Stock No.:
- 146-7718
- Brand:
- RS PRO
Subtotal (1 unit)*
£516.92
(exc. VAT)
£620.30
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 10 unit(s), ready to ship
Units | Per unit |
---|---|
1 + | £516.92 |
*price indicative
- RS Stock No.:
- 146-7718
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Best Accuracy | ±0.1 % | |
Maximum Pressure Measurement | 350mbar | |
Minimum Pressure Measurement | 0mbar | |
Pressure Port Type | Differential | |
Leak Testing | Yes | |
Minimum/Maximum Recordings | Yes | |
Model Number p | RS DPI | |
Intrinsically Safe | No | |
IP Rating | IP54 | |
Battery Type | Alkaline | |
Display Type | LCD | |
Overpressure Maximum | 350mbar | |
Weight | <500g | |
Length | 90mm | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -10°C | |
Height | 190mm | |
Dimensions | 90 x 36 x 190mm | |
Width | 36mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Best Accuracy ±0.1 % | ||
Maximum Pressure Measurement 350mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Port Type Differential | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number p RS DPI | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Battery Type Alkaline | ||
Display Type LCD | ||
Overpressure Maximum 350mbar | ||
Weight <500g | ||
Length 90mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Height 190mm | ||
Dimensions 90 x 36 x 190mm | ||
Width 36mm | ||
Related links
- RS PRO RS DPI Differential Manometer, Max Pressure Measurement 350mbar With RS Calibration
- RS PRO RS DPI Differential Manometer, Max Pressure Measurement 350mbar With UKAS Calibration
- RS PRO MH 5130 + GMSD 350 MR Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 350mbar
- RS PRO Differential Manometer, Max Pressure Measurement 150hPa
- RS PRO Differential Manometer, Max Pressure Measurement 55.4inH2O
- Extech HD750 Differential Manometer, Max Pressure Measurement 5psi
- Extech HD700 Differential Manometer, Max Pressure Measurement 2psi
- Extech HD755 Differential Manometer, Max Pressure Measurement 13.85inH2O